Reference Only
VZL331M1VTT-1010
New Product
Aluminum Electrolytic Capacitors - SMD Aluminum Capacitor.
Datasheet
VZL331M1VTT-1010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 10 mm (0.394 in) | |
| Life | 2000 Hour | |
| Product | Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 850 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Height | 10 mm | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.12 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | Aluminum Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532221000 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.221 | $66.30 | |
| $0.201 | $180.90 | |
| $0.178 | $427.20 | |
| $0.144 | $1,425.60 | |
| $0.138 | $3,436.20 | |
| $0.118 | $5,876.40 |
Need more?