Reference Only

VZH222M1CTR-1616

Aluminum Electrolytic Capacitors - SMD

Manufacturer:

Mfr Part:
VZH222M1CTR-1616

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance2.2 mF
Voltage Rating DC16 VDC
Diameter16 mm (0.63 in)
Length16.5 mm (0.65 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.26 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height17 mm
SeriesVZH
PackagingReel
Dissipation Factor DF0.22
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeUltra Low Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?