Reference Only

VZH221M1HTT-1010

New Product
Aluminum Electrolytic Capacitors - SMD Aluminum Capacitor.

Manufacturer:

Mfr Part:
VZH221M1HTT-1010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Life2000 Hour
ProductElectrolytic Capacitors
Tolerance20 %
Ripple Current165 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height5.7 mm
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
HTS8532221000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.223$66.90
$0.203$182.70
$0.18$432.00
$0.145$1,435.50
$0.139$3,461.10
$0.12$5,976.00
Need more?