Reference Only

VZH220M1VTR-0606

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
VZH220M1VTR-0606

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length5.7 mm (0.224 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current230 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height6.6 mm
SeriesVZH
PackagingReel
Dissipation Factor DF0.13
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeUltra Low Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.053$530.00
$0.051$1,275.00
$0.044$2,200.00
Need more?
Contact Us