Reference Only

VZH220M1ATR-0406

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
VZH220M1ATR-0406

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC10 VDC
Diameter4 mm (0.157 in)
Length5.7 mm (0.224 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current80 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height4.3 mm
SeriesVZH
PackagingReel
Dissipation Factor DF0.26
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeUltra Low Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.04$800.00
$0.038$912.00
$0.033$1,650.00
Need more?
Contact Us