Reference Only

VZH152M1CTR-1316

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
VZH152M1CTR-1316

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1.5 mF
Voltage Rating DC16 VDC
Diameter12.5 mm (0.492 in)
Length16 mm (0.63 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current950 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height13 mm
SeriesVZH
PackagingReel
Dissipation Factor DF0.22
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeUltra Low Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.505$808.00
$0.449$1,077.60
$0.362$3,620.00
$0.347$8,675.00
Need more?
Contact Us