Reference Only

VUA681M1VTT-1616

New Product
Aluminum Electrolytic Capacitors - SMD Aluminum Capacitor.

Manufacturer:

Mfr Part:
VUA681M1VTT-1616

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC35 VDC
Diameter16 mm (0.63 in)
Life2000 Hour
ProductElectrolytic Capacitors
Tolerance20 %
Ripple Current650 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height16.5 mm
PackagingReel
Dissipation Factor DF0.18
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
HTS8532221000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.642$192.60
$0.584$525.60
$0.519$1,245.60
$0.419$4,148.10
$0.401$9,984.90
Need more?