Reference Only

VUA561M1ETT-1010

New Product
Aluminum Electrolytic Capacitors - SMD Aluminum Capacitor.

Manufacturer:

Mfr Part:
VUA561M1ETT-1010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance560 uF
Voltage Rating DC25 VDC
ProductElectrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Dissipation Factor DF0.21
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
HTS8532221000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.258$77.40
$0.235$211.50
$0.209$501.60
$0.168$1,663.20
$0.161$4,008.90
$0.139$6,922.20
Need more?