VEU330M0JTR-0506 Lelon

VEU330M0JTR-0506

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
VEU330M0JTR-0506

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC6.3 VDC
Life1000 Hour
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesVEU
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.047$470.00
$0.045$1,125.00
$0.039$1,950.00
Need more?
Contact Us