Reference Only
VEJ472M0JTR-1616
Aluminum Electrolytic Capacitors - SMD .
Datasheet
VEJ472M0JTR-1616 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 4700 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Diameter | 16 mm (0.63 in) | |
| Length | 16 mm (0.63 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 1 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Height | 17 mm | |
| Series | VEJ | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.4 | |
| Leakage Current | 4 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | SMD Aluminum Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,600 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.629 | $1,006.40 | |
| $0.559 | $1,341.60 | |
| $0.451 | $4,510.00 | |
| $0.432 | $10,800.00 |
Need more?