Reference Only

VEJ332M0JTR-1316

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
VEJ332M0JTR-1316

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance3.3 mF
Voltage Rating DC6.3 VDC
Diameter12.5 mm (0.492 in)
Length16 mm (0.63 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current850 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height13 mm
SeriesVEJ
PackagingReel
Dissipation Factor DF0.4
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.494$790.40
$0.439$1,053.60
$0.354$3,540.00
$0.339$8,475.00
Need more?
Contact Us