Reference Only

VEJ330M2ATR-1010

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
VEJ330M2ATR-1010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC100 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current150 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10.4 mm
SeriesVEJ
PackagingReel
Dissipation Factor DF0.12
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMD Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.191$955.00
$0.154$1,540.00
$0.148$3,700.00
$0.127$6,350.00
Need more?
Contact Us