Reference Only

VEJ102M1CTR-1313

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
VEJ102M1CTR-1313

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC16 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current550 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height13 mm
SeriesVEJ
PackagingReel
Dissipation Factor DF0.34
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.328$524.80
$0.292$700.80
$0.235$2,350.00
$0.225$5,625.00
$0.194$9,700.00
Need more?
Contact Us