Reference Only
RZW182M0JBK-1316
Aluminum Electrolytic Capacitors - Radial Leaded .
Datasheet
RZW182M0JBK-1316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 1.8 mF | |
| Voltage Rating DC | 6.3 VDC | |
| Diameter | 12.5 mm | |
| Length | 16 mm | |
| Lead Spacing | 5 mm | |
| Product | Low ESR Electrolytic Capacitors | |
| Life | 4000 Hour | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | RZW | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Electrolytic Capacitors | |
| Part # Aliases | RZW182M0JBK-1316 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,600 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.343 | $1,234.80 |
Need more?