Reference Only

RXK121M1EBK-0615

Aluminum Electrolytic Capacitors - Radial Leaded .

Manufacturer:

Mfr Part:
RXK121M1EBK-0615

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance120 uF
Voltage Rating DC25 VDC
Diameter6.3 mm
Length15 mm
Lead Spacing2.5 mm
ProductLow ESR Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesRXK
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors
Part # AliasesRXK121M1EBK-0615

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.065$975.00
Need more?
Contact Us