Reference Only

RGA471M1EBK-1012

Aluminum Electrolytic Capacitors - Radial Leaded

Manufacturer:

Mfr Part:
RGA471M1EBK-1012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current380 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?