Reference Only
OVG331M1CTT-0810
New Product
Aluminum Organic Polymer Capacitors Aluminum Capacitor.
Datasheet
OVG331M1CTT-0810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 16 VDC | |
| Termination Style | SMD/SMT | |
| Product | Aluminum Polymer Capacitors | |
| Life | 15000 Hour | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532221000 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.306 | $91.80 | |
| $0.278 | $250.20 | |
| $0.247 | $592.80 | |
| $0.20 | $1,980.00 | |
| $0.191 | $4,755.90 | |
| $0.164 | $8,167.20 |
Need more?