Reference Only

HUW471M1ETT-1010

New Product
Aluminum Organic Polymer Capacitors Aluminum Capacitor.

Manufacturer:

Mfr Part:
HUW471M1ETT-1010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR16 mOhms
Ripple Current4.05 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Height12.5 mm
Diameter10 mm
PackagingReel
Dissipation Factor DF0.14
Leakage Current117 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532221000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.63$189.00
$0.573$515.70
$0.51$1,224.00
$0.411$4,068.90
$0.394$9,810.60
Need more?