Reference Only
R11623.50AB121IVV
Circuit Breakers CIRCUIT BREAKER
Datasheet
R11-62-3.50A-B121IV-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Thermal Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 3.5 A | |
| Number of Poles | 1 Pole | |
| Actuator Type | Rocker | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.49 | $118.47 | |
| $39.10 | $195.50 | |
| $36.91 | $922.75 | |
| $34.86 | $1,743.00 | |
| $33.85 | $3,385.00 | |
| $32.85 | $8,212.50 | |
| $31.37 | $15,685.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.