Reference Only
R116215.0AB121IVV
Circuit Breakers CIRCUIT BREAKER
Datasheet
R11-62-15.0A-B121IV-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | Snapak | |
| Product | Thermal Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 15 A | |
| Number of Poles | 1 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Tradename | AIRPAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.60 | $103.80 | |
| $34.26 | $171.30 | |
| $31.56 | $789.00 | |
| $31.04 | $1,552.00 | |
| $29.34 | $2,934.00 | |
| $28.13 | $7,032.50 | |
| $26.20 | $13,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes