Reference Only
PGFM211BA1188
Circuit Breakers CIRCUIT BREAKER
Datasheet
PGFM-211-B-A1-188 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | PFGM | |
| Product | Circuit Breakers | |
| Type | Ground Fault Circuit Interrupter | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Circuit Breakers | |
| Tradename | LineGard | |
| Voltage Rating | 240 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $629.97 | $629.97 | |
| $536.25 | $2,681.25 | |
| $460.15 | $4,601.50 | |
| $455.59 | $45,559.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes