Reference Only

M39019/05-230

Circuit Breakers CIRCUIT BREAKER

Manufacturer:

Mfr Part:
M39019/05-230

TTI Part:
M39019/05-230

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
SeriesAP
ProductCircuit Breakers
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC50 VDC
Number of Poles3 Pole
Actuator TypeToggle
IlluminatedNon-Illuminated
PackagingEach
Height49.2 mm
Length45.21 mm
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleHook Terminals
TradenameAIRPAX
Width39.67 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,693.94$5,081.82
$1,177.65$5,888.25
$1,001.80$50,090.00
Need more?

My Notes

Sign into see notes.