Reference Only

M39019/03-249

Circuit Breakers CIRCUIT BREAKER

Manufacturer:

Mfr Part:
M39019/03-249

TTI Part:
M39019/03-249

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
SeriesAP
ProductCircuit Breakers
Current Rating10 A
Voltage Rating AC250 VAC
Voltage Rating DC50 VDC
Number of Poles2 Pole
Actuator TypeToggle
IlluminatedNon-Illuminated
PackagingEach
Height32.53 mm
Length45.21 mm
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleHook Terminals
TradenameAIRPAX
Width39.67 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536200040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$994.27$994.27
$828.56$2,485.68
$510.11$2,550.55
$443.79$11,094.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.