Reference Only

M39019/03-225

Circuit Breakers CIRCUIT BREAKER

Manufacturer:

Mfr Part:
M39019/03-225

TTI Part:
M39019/03-225

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
SeriesAP - MIL
ProductCircuit Breakers
TypeHydraulic Magnetic
Current Rating3 A
Voltage Rating AC240 VAC
Voltage Rating DC50 VDC
Number of Poles1 Pole
ActuatorToggle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
IlluminatedNon-Illuminated
PackagingEach
SubcategoryCircuit Breakers
TradenameAIRPAX

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536200040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,229.07$3,687.21
$854.53$4,272.65
$726.88$36,344.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes