Reference Only

M39019/01-248S

Circuit Breakers CIRCUIT BREAKER

Manufacturer:

Mfr Part:
M39019/01-248S

TTI Part:
M39019/01-248S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
SeriesAP
ProductCircuit Breakers
Current Rating10 A
Voltage Rating AC250 VAC
Voltage Rating DC50 VDC
Number of Poles1 Pole
ActuatorToggle
IlluminatedNon-Illuminated
PackagingEach
Height16.66 mm
Length40.77 mm
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleHook Terminals
TradenameAIRPAX
Width39.67 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536200020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

82
On Order
82 expected 30-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$521.89$1,565.67
$516.71$2,583.55
$456.65$22,832.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes