Reference Only
LMLB11RLS4R3682520V
Circuit Breakers CIRCUIT BREAKER
Datasheet
LMLB1-1RLS4R-36825-20-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Number of Poles | 2 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Bullet | |
| Type | Hydraulic Magnetic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.65 | $343.95 | |
| $96.87 | $484.35 | |
| $92.39 | $923.90 | |
| $63.26 | $1,581.50 | |
| $62.63 | $3,131.50 | |
| $56.45 | $5,645.00 | |
| $49.33 | $12,332.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes