Reference Only
LMLB11RLS45260.0101V
Circuit Breakers CIRCUIT BREAKER
Manufacturer:
Mfr Part: LMLB1-1RLS4-52-60.0-1-01-V
TTI Part: LMLB11RLS45260.0101V
Datasheet
LMLB1-1RLS4-52-60.0-1-01-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Current Rating | 60 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Number of Poles | 2 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Bullet | |
| Type | Hydraulic Magnetic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.91 | $30.91 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes