Reference Only
LMLB11RLS4355307V
Circuit Breakers CIRCUIT BREAKER
Datasheet
LMLB1-1RLS4-35530-7-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Number of Poles | 2 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Circuit Breakers | |
| Series | LEL/LML | |
| Subcategory | Circuit Breakers | |
| Termination Style | Bullet | |
| Tradename | AIRPAX | |
| Type | Hydraulic Magnetic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.47 | $349.41 | |
| $102.17 | $510.85 | |
| $101.16 | $1,011.60 | |
| $92.72 | $2,318.00 | |
| $79.25 | $3,962.50 | |
| $57.33 | $5,733.00 | |
| $50.08 | $12,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes