Reference Only
LMLB11RLS4355306V
Circuit Breakers CIRCUIT BREAKER
Datasheet
LMLB1-1RLS4-35530-6-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Number of Poles | 2 Pole | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Bullet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.48 | $349.44 | |
| $115.33 | $576.65 | |
| $114.18 | $1,141.80 | |
| $102.63 | $2,565.75 | |
| $90.20 | $4,510.00 | |
| $79.11 | $7,911.00 | |
| $66.22 | $16,555.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes