Reference Only
LELK115140.0K01V
Circuit Breakers CIRCUIT BREAKER
Datasheet
LELK1-1-51-40.0-K-01-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Current Rating | 40 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Magnetic Circuit Breakers | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Type | Hydraulic Magnetic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.85 | $248.55 | |
| $60.35 | $301.75 | |
| $59.70 | $597.00 | |
| $48.87 | $1,221.75 | |
| $36.45 | $1,822.50 | |
| $30.43 | $3,043.00 | |
| $30.12 | $7,530.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes