Reference Only
LELHK1116210.0U01V
Circuit Breakers CIRCUIT BREAKER
Datasheet
LELHK11-1-62-10.0-U-01-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Type | Hydraulic Magnetic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| TARIC | 8536201090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $170.78 | $512.34 | |
| $169.08 | $845.40 | |
| $167.41 | $1,674.10 | |
| $164.73 | $4,118.25 | |
| $153.88 | $7,694.00 | |
| $138.20 | $13,820.00 | |
| $114.40 | $28,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes