Reference Only
LELHK11116260.001
Circuit Breakers CIRCUIT BREAKER
Datasheet
LELHK111-1-62-60.0-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Current Rating | 60 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Packaging | Each | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Type | Hydraulic Magnetic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $371.14 | $1,113.42 | |
| $329.24 | $1,646.20 | |
| $325.98 | $3,259.80 | |
| $313.47 | $7,836.75 | |
| $302.99 | $15,149.50 | |
| $277.53 | $27,753.00 | |
| $229.98 | $57,495.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes