Reference Only
JLE3370731
Circuit Breakers BREAKER CIRCUIT
Datasheet
JLE-3-37073-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | JLE | |
| Type | Hydraulic Magnetic | |
| Number of Poles | 3 Pole | |
| Actuator | Toggle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Magnetic Circuit Protectors | |
| Subcategory | Circuit Breakers | |
| Tradename | AIRPAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,233.89 | $3,701.67 | |
| $1,077.84 | $5,389.20 | |
| $1,067.16 | $10,671.60 | |
| $1,056.60 | $26,415.00 | |
| $1,046.14 | $52,307.00 | |
| $882.49 | $88,249.00 | |
| $658.08 | $164,520.00 |
Need more?
Sign in to add projects and notes