Reference Only
IULPK211RS4379451
Circuit Breakers CIRCUIT BREAKER
Datasheet
IULPK21-1RS4-37945-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Magnetic Circuit Breakers | |
| Product | Circuit Breakers | |
| Series | IAL/IDL/IML/IUL | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Tradename | AIRPAX | |
| Type | Hydraulic Magnetic | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 80 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $385.94 | $1,157.82 | |
| $314.72 | $1,573.60 | |
| $294.97 | $2,949.70 | |
| $267.14 | $6,678.50 | |
| $264.50 | $13,225.00 | |
| $261.88 | $26,188.00 | |
| $240.23 | $60,057.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes