Reference Only
IULNK1111REC46235.0
Circuit Breakers CIRCUIT BREAKER
Datasheet
IULNK111-1REC4-62-35.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Paddle | |
| Current Rating | 35 A | |
| Height | 57.53 mm | |
| Illuminated | Non-Illuminated | |
| Length | 63.25 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Packaging | Each | |
| Product | Circuit Breakers | |
| Series | IAL/IDL/IML/IUL | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | AIRPAX | |
| Voltage Rating AC | 250 VAC | |
| Width | 47.22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $304.87 | $304.87 | |
| $301.85 | $905.55 | |
| $266.18 | $1,330.90 | |
| $260.73 | $2,607.30 | |
| $248.84 | $6,221.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes