Reference Only
IULHK11114210001
Circuit Breakers CIRCUIT BREAKER
Datasheet
IULHK111-1-42-10.0-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Height | 63.25 mm | |
| Illuminated | Non-Illuminated | |
| Length | 47.22 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Packaging | Each | |
| Product Type | Magnetic Circuit Breakers | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Type | Hydraulic Magnetic | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 80 VDC | |
| Width | 57.23 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $301.44 | $904.32 | |
| $263.35 | $1,316.75 | |
| $237.85 | $2,378.50 | |
| $220.90 | $5,522.50 | |
| $218.71 | $10,935.50 | |
| $216.55 | $21,655.00 | |
| $201.10 | $50,275.00 |
Need more?
Sign in to add projects and notes