Reference Only
IULHK11-1REG43710920
Circuit Breakers CIRCUIT BREAKER
Datasheet
IULHK11-1REG4-37109-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Paddle | |
| Current Rating | 20 A | |
| Height | 38.48 mm | |
| Illuminated | Non-Illuminated | |
| Length | 63.24 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 2 Pole | |
| Packaging | Each | |
| Product | Circuit Breakers | |
| Series | IAL/IDL/IML/IUL | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | AIRPAX | |
| Voltage Rating AC | 277 VAC | |
| Width | 47.22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $212.00 | $636.00 | |
| $209.89 | $1,049.45 | |
| $192.45 | $1,924.50 | |
| $190.54 | $4,763.50 | |
| $188.64 | $9,432.00 | |
| $186.76 | $18,676.00 | |
| $184.90 | $46,225.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes