Reference Only

IUGN61REC441750

Circuit Breakers CIRCUIT BREAKER

Manufacturer:

Mfr Part:
IUGN6-1REC4-41-7.50

TTI Part:
IUGN61REC441750

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
ProductCircuit Breakers
Current Rating7.5 A
Number of Poles1 Pole
ActuatorToggle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
PackagingEach
Length42.85 mm
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleQuick Connect

Export and Environmental Classification

AttributeDescription
Country of OriginChina
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$123.85$371.55
$89.21$446.05
$88.33$883.30
$62.02$1,550.50
$54.47$2,723.50
$45.10$4,510.00
$41.34$10,335.00
Need more?
Sign in to add projects and notes