Reference Only
IELHK11116250.001V
Circuit Breakers CIRCUIT BREAKER
Datasheet
IELHK111-1-62-50.0-01-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Lever | |
| Current Rating | 50 A | |
| Height | 57.53 mm | |
| Illuminated | Non-Illuminated | |
| Length | 63.25 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Packaging | Each | |
| Product | Circuit Breakers | |
| Series | IEL | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | AIRPAX | |
| Voltage Rating AC | 250 VAC | |
| Width | 47.22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $252.99 | $758.97 | |
| $240.64 | $1,203.20 | |
| $220.95 | $2,209.50 | |
| $162.51 | $4,062.75 | |
| $150.88 | $7,544.00 | |
| $135.40 | $13,540.00 | |
| $112.21 | $28,052.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes