Reference Only
IEL11REC4627.5091V
Circuit Breakers CIRCUIT BREAKER
Datasheet
IEL1-1REC4-62-7.50-91-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Current Rating | 7.5 A | |
| Height | 63.24 mm | |
| Illuminated | Non-Illuminated | |
| Length | 47.22 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Magnetic Circuit Breakers | |
| Product | Circuit Breakers | |
| Series | IEL | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Tradename | AIRPAX | |
| Type | Hydraulic Magnetic | |
| Width | 19.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.84 | $254.52 | |
| $70.01 | $350.05 | |
| $59.34 | $593.40 | |
| $48.67 | $1,216.75 | |
| $42.72 | $2,136.00 | |
| $35.40 | $3,540.00 | |
| $33.11 | $8,277.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes