Reference Only
IEG11REC569.10021V
Circuit Breakers CIRCUIT BREAKER
Datasheet
IEG1-1REC5-69-.100-21-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | IEG | |
| Product | Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 80 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Toggle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Height | 19.05 mm | |
| Length | 50.8 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Tradename | AIRPAX | |
| Width | 42.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.02 | $177.06 | |
| $56.01 | $280.05 | |
| $55.46 | $554.60 | |
| $49.53 | $1,238.25 | |
| $43.52 | $2,176.00 | |
| $40.48 | $4,048.00 | |
| $35.86 | $8,965.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes