Reference Only
IALR1233541
Circuit Breakers CIRCUIT BREAKER
Datasheet
IALR1-23354-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Paddle | |
| Height | 19.05 mm | |
| Illuminated | Non-Illuminated | |
| Length | 63.24 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product | Circuit Breakers | |
| Series | IAL/IDL/IML/IUL | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | AIRPAX | |
| Voltage Rating AC | 250 VAC | |
| Width | 47.22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.42 | $229.26 | |
| $54.21 | $271.05 | |
| $53.67 | $536.70 | |
| $37.72 | $943.00 | |
| $33.15 | $1,657.50 | |
| $27.41 | $2,741.00 | |
| $25.16 | $6,290.00 |
Need more?
Sign in to add projects and notes