Reference Only
AP17151252
Circuit Breakers CIRCUIT BREAKER
Datasheet
AP17-1-51-252 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | AP | |
| Product | Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Current Rating | 2.5 A | |
| Number of Poles | 2 Pole | |
| Actuator | Toggle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Mounting Style | Panel Mount | |
| Product Type | Magnetic Circuit Protector | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | AIRPAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,106.21 | $3,318.63 | |
| $1,095.25 | $5,476.25 | |
| $1,084.40 | $54,220.00 |
Need more?
Sign in to add projects and notes