Reference Only
7AM021A5-19
Thermal Cutoffs THERMAL MOTOR PROTECTOR
Datasheet
7AM021A5-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermal Cutoffs | |
| Length | 20.2 mm | |
| Width | 10.8 mm | |
| Height | 4.9 mm | |
| Packaging | Tube | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | + 70 C | |
| Product Type | Thermal Cutoffs | |
| Product | Motor Protectors | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |