Reference Only
67L095
Board Mount Temperature Sensors SUB-MIN THERMOSTAT (TO-220)
Datasheet
67L095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | + 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Tube | |
| Pin Count | 2 | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Overmolded Automatic Reset Thermostats | |
| Series | 6700 | |
| Subcategory | Sensors | |
| Tradename | AIRPAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
978In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.20 | $7.20 | |
| $7.12 | $35.60 | |
| $7.04 | $70.40 | |
| $6.96 | $174.00 | |
| $6.88 | $344.00 | |
| $6.28 | $1,570.00 | |
| $6.20 | $3,100.00 | |
| $5.26 | $5,260.00 |
Need more?
Sign in to add projects and notes