Reference Only
67L090P
Board Mount Temperature Sensors SUB-MIN THERMOSTAT (TO-220)
Datasheet
67L090P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | + 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Tube | |
| Pin Count | 2 | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Overmolded Automatic Reset Thermostats | |
| Series | 6700 | |
| Subcategory | Sensors | |
| Tradename | AIRPAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.56 | $3,780.00 | |
| $5.08 | $5,080.00 | |
| $5.03 | $25,150.00 | |
| $4.98 | $49,800.00 |
Need more?
Sign in to add projects and notes