Reference Only
67L040
Board Mount Temperature Sensors SUB-MIN THERMOSTAT (TO-220)
Datasheet
67L040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | + 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Tube | |
| Pin Count | 2 | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Overmolded Automatic Reset Thermostats | |
| Series | 6700 | |
| Subcategory | Sensors | |
| Tradename | AIRPAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.68 | $8.68 | |
| $8.59 | $42.95 | |
| $8.24 | $82.40 | |
| $8.16 | $204.00 | |
| $7.88 | $788.00 | |
| $7.74 | $1,935.00 | |
| $7.04 | $3,520.00 | |
| $4.70 | $4,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes