Reference Only

66L080

Board Mount Temperature Sensors SUB-MIN THERMOSTAT (DIP)

Manufacturer:

Mfr Part:
66L080

TTI Part:
66L080

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryBoard Mount Temperature Sensors
Minimum Operating Temperature+ 40 C
Maximum Operating Temperature+ 130 C
PackagingTube
Pin Count4
Product TypeBoard Mount Temperature Sensor ICs
ProductOvermolded Automatic Reset Thermostats
Series6600
SubcategorySensors
TradenameAIRPAX

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

498In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.02$7.02
$6.95$34.75
$6.88$68.80
$6.81$170.25
$6.75$337.50
$6.68$668.00
$6.61$3,305.00
$5.11$5,110.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes