Reference Only
22961REC4370922
Circuit Breakers CIRCUIT BREAKER
Datasheet
229-6-1REC4-37092-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Supplementary Protector | |
| Current Rating | 100 A | |
| Number of Poles | 6 Pole | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Height | 147.32 mm | |
| Length | 157.89 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Width | 66.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $995.35 | $2,986.05 | |
| $814.18 | $4,070.90 | |
| $682.39 | $6,823.90 | |
| $675.63 | $16,890.75 | |
| $668.94 | $33,447.00 | |
| $611.02 | $61,102.00 | |
| $455.62 | $113,905.00 |
Need more?
Sign in to add projects and notes