Reference Only
22941REC4370912
Circuit Breakers CIRCUIT BREAKER
Datasheet
229-4-1REC4-37091-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Current Rating | 100 A | |
| Height | 147.32 mm | |
| Illuminated | Non-Illuminated | |
| Length | 105.26 mm | |
| Mounting Style | Panel Mount | |
| Number of Poles | 4 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Type | Supplementary Protector | |
| Width | 66.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $426.83 | $1,280.49 | |
| $388.46 | $1,942.30 | |
| $357.00 | $3,570.00 | |
| $353.46 | $8,836.50 | |
| $349.96 | $17,498.00 | |
| $343.40 | $34,340.00 | |
| $252.98 | $63,245.00 |
Need more?
Sign in to add projects and notes